Molex 1201088532

Ethernet Cables / Networking Cables Cse Eth Eth Rj45 Wsor Rj45 0.5M
$ 39.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201088532.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
-2.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 1201088532 provided by its distributors.

Ethernet Cables / Networking Cables Cse Eth Eth Rj45 Wsor Rj45 0.5M
Cable Assembly, 4 Conductor(s), 24AWG, 30V, Communication Cable
Cable Assembly RJ-45 to RJ-45 0.5m Male to Male Straight
Molex 1201088532 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Shielded TPU Cable, 0.50m (1.64 ft.) Length, 6.50mm (.256") Diameter
CSE ETH ETH RJ45 WSOR RJ45 0.5 RJ45 ETHERNET CORDS
Molex Llc Cse Eth Eth Rj45 Wsor Rj45 05M
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 19.7"; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Teal; Cable Length - Metric:500mm; Cable Length - I

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-8532