Molex 1201088478

Cable Assembly Ethernet 5m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
$ 56.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201088478.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginItaly, Mainland China, Poland
Introduction Date2021-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 1201088478 provided by its distributors.

Cable Assembly Ethernet 5m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Molex 1201088478 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Shielded TPU Cable, 5.0m (16.40') Length, 6.50mm (.256") Diameter
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 16.4 ; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Teal; Cable Length - Metric:5m; Cable Length - Impe
Connector A = RJ45 Plug / Connector A LEDs = 0 / Connector A Pins = 8 / Connector B = RJ45 Plug / Connector B LEDs = 0 / Connector B Pins = 8 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Phosphor Bronze / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20 / Protection Rating = IP20 / Rated Current A = 1.5 / Rated Voltage V = 30 / Sensor Cable Colour = Teal / Sheathing = TPU / Shielding = Shielded / Standards Met = IEC 62474

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-8478