Molex 1201088353

Cable Assembly, 4 Conductor(s), 22AWG, 30V, Communication Cable
$ 36.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201088353.

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1201088353 provided by its distributors.

Cable Assembly, 4 Conductor(s), 22AWG, 30V, Communication Cable
Ethernet Cables / Networking Cables ENET RJ-45 DBLE-END CORDSET
Cable Assembly RJ-45 to RJ-45 1m Male to Male Straight
ENET MMJ RJ45RJ45 1M RJ45 ETHERNET CORDS
Molex Llc Enet Mmj Rj45/Rj45 1M
ENET MMJ RJ45/RJ45 1M E66A06012M010
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 3.3 ; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:STP (Shielded Twisted Pair); Jacket Color:Green; Cable Length - Metric:1m; Cable Length - Imperial:3.3ft RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-8353