Molex 1201080687

Ethernet Cables / Networking Cables Enet Rj45/Rj45 2Pr .5M Tpe Teal
$ 31.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201080687.

RS (Formerly Allied Electronics)

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-7.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1201080687 provided by its distributors.

Ethernet Cables / Networking Cables Enet Rj45/Rj45 2Pr .5M Tpe Teal
Cable Assembly, 4 Conductor(s), 24AWG, 30V, Communication Cable
Cable Assembly RJ-45 to RJ-45 0.5m Male to Male Straight
Molex 1201080687 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 0.50m (1.64 ft.) Length, 6.10mm (.240") Diameter
Male/Male Rj45 Cord set 24 AWG Teal Tpe Cable
ENET RJ45RJ45 2PR 0.5M TPE TEA RJ45 ETHERNET CORDS
Molex Llc Enet Rj45/Rj45 2Pr 05M Tpe Teal
E66A06004M005 Cord Patch Cord EtherNe
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 19.7"; LAN Category: Cat5e; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Construction: UTP (Unshielded Twisted Pair); Jacket Color: Teal; Cable Length - Metric: 500mm 61AK3547

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-0687