Molex 1201080558

Modular Cable Plug to Plug 8p4c (RJ45 Ethernet) 6.56' (2.00m) Unshielded
$ 39.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1201080558.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.45%

Supply Chain

Country of OriginMexico, Poland, USA
Introduction Date2017-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 1201080558 provided by its distributors.

Modular Cable Plug to Plug 8p4c (RJ45 Ethernet) 6.56' (2.00m) Unshielded
Ethernet Cables / Networking Cables ENET RJ45/RJ45 2PR 2M TPE TEAL
Cable Assembly RJ-45 to RJ-45 2m Male to Male Straight
Cable Assembly, 8 Conductor(s), Communication Cable
Molex 1201080558 Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 2.0m (6.56') Length, 6.10mm (.240") Diameter
E66A06004M020 CORD PATCH CORD ETHERNE
ENET CORD, CAT5E, RJ45 PLUG-PLUG, 6.6FT; LAN Category:Cat5e; Connector to Connector:RJ45 Plug to RJ45 Plug; Cable Construction:UTP (Unshielded Twisted Pair); Jacket Color:Teal; Cable Length - Metric:2m; Cable Length - Im

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120108-0558