Molex 1200948163

Cable Assembly WSOR 10m 19/22AWG 19POS RA M23 Circular RCP
$ 163.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200948163.

Inventory History

3 month trend:
-19.88%

Supply Chain

Country of OriginItaly, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-12-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Molex 1200948163 provided by its distributors.

Cable Assembly WSOR 10m 19/22AWG 19POS RA M23 Circular RCP
Circular Connector, 19 Contact(s), Female, Wire Terminal
Sensor Cables / Actuator Cables M23-19P-FE-90-10M-WSOR
M23-19P-Fe-90-10M-Wsor |Molex 1200948163
SENSOR CORD, 19P RA M23 RCPT-FR END, 10M;
CBL CIRC 19POS FEM TO WIRE 32.8'
Molex 1200948163 Brad M23 Power Single-Ended Cordset, 19 Poles, Female (90 Deg.) to Pigtail, 19/22 AWG, Orange Unshielded TPU WSOR Cable, 10.0m (32.81 ft.) Length
Connector A = M23 Socket / Connector A LEDs = 0 / Connector A Pins = 19 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 19 / Connector Orientation = Angled / Contact Material = Copper / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Sensor Cable Colour = Black / Series = Brad M23 / Sheathing = Thermoplastic Polyurethane / Standards Met = EU, RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120094-8163