Molex 1200948150

Cable Assembly Patch Cord 10m 19AWG M23 Circular 12 POS F
$ 115.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200948150.

Sager Electronics

Datasheet3 pages6 years ago

Inventory History

3 month trend:
+18.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1200948150 provided by its distributors.

Cable Assembly Patch Cord 10m 19AWG M23 Circular 12 POS F
Circular Connector, 12 Contact(s), Female, Wire Terminal
Cable Assembly WSOR 10m 22AWG 12POS RA M23 Circular RCP
MOLEX / WOODHEAD 1200948150 M23 12P 11W FE 90 10M WSOR
SENSOR CORD, 12P R/A RCPT-FREE END, 10M;
Sensor Cables / Actuator Cables
CBL CIRC 12POS FEM TO WIRE 32.8'
Connector A = M23 Socket / Connector A LEDs = 0 / Connector A Pins = 12 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 12 / Connector Orientation = Angled / Contact Material = Copper / Length m = 10 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 6 / Rated Voltage V = 63 / Sensor Cable Colour = Black / Series = Brad M23 / Sheathing = Thermoplastic Polyurethane / Standards Met = EU, RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120094-8150