Molex 1200910029

Conn Circular M 4 POS IDT ST Cable Mount 4 Terminal 1 Port
$ 21.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910029.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200910029 provided by its distributors.

Conn Circular M 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Male, Wire Terminal
Woodhead - FA M8 4P AC MA STR IDC UNSH 0 25-0 5mm
Molex/Woodhead |Molex/woodhead 1200910029
Molex N04MA03144 Nano-Change (M8) Field Attachable Connector, 4 Poles, Straight, Male, Unshielded, IDC Termination, Cable Diameter 2.50-5.20mm
Series = Brad Nano-Change / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Poles = 4 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Standards Met = cCSAus / Voltage Rating V = 30 / Coupling Method = Threaded / Cable Entry Max. mm = 5.2 / Contact Gender = Plug / Cable Entry Min. mm = 2.5 / Contact Termination Type = IDC / IP Rating = IP65 / IP Rating = IP67 / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0029
  • 1200910011
  • N04MA03144