Molex 1200910027

Connector Nano-Change M8 Circular PIN 3 Position IDT Straight Cable Mount 3 Terminal 1 Port
$ 23.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910027.

IHS

Datasheet1 page6 years ago
Datasheet1 page7 years ago

Electro Sonic

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.98%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200910027 provided by its distributors.

Connector Nano-Change M8 Circular PIN 3 Position IDT Straight Cable Mount 3 Terminal 1 Port
Molex N03MA03144 Nano-Change (M8) Field Attachable Connector, 3 Poles, Straight, Male, Unshielded, IDC Termination, Cable Diameter 2.50-5.20mm
Fa M8 3P Ac Ma Str Idc Unsh 025-05Mm/Molex/Woodhead |Molex/woodhead 1200910027
Circular Connector, 3 Contact(s), Male, Wire Terminal
SENSOR CONN, M8, PLUG, 3POS, CABLE;
NANO-CHANGE (M8) FIELD ATTACHABL
NANO-CHANGE M8 FIELD ATTCH CON
Shell Material = Polyamide / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 3 / Standards Met = cCSAus / Voltage Rating V = 60 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 5.2 / Contact Termination Type = IDC / Cable Entry Min. mm = 2.5 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Threaded / Series = Brad Nano-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0005
  • 120091-0027
  • 1200910005
  • N03MA03144