Molex 1200910023

Conn M8 Nano-Change Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port
$ 17.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910023.

Master Electronics

Datasheet1 page4 years ago

Molex

Inventory History

3 month trend:
-17.81%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-08-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200910023 provided by its distributors.

Conn M8 Nano-Change Circular PIN 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Circular Metric Connectors NANO-CHANGE M8 FIELD ATTCH CON
Circular Connector, 3 Contact(s), Male, Wire Terminal
Fa M8 3P Ma Str Scr Unsh |Molex / Woodhead 1200910023
Cross Referenced to MOLEX - Part MOL120091-0023
Nano-Change (M8) Field Attachable Connector, 3 Poles, Straight, Male, Unshielded, Screw Termination, Cable Diameter 3.50-5.00mm
Molex M8, Nano-Change, 3, , , IP67
CONNECTOR 3 P STRAIGHT SCREW VERSION
SENSOR CONN, M8, PLUG, 3POS, CABLE
NANO-CHANGE (M8) FIELD ATTACHABL
CONN RCPT MALE 3POS GOLD SCREW
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M8 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 5 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 3.5 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Nano-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120091-0023
  • N03MA03134