Molex 1200908037

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Receptacle
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200908037.

Electro Sonic

Datasheet1 page13 years ago

Inventory History

3 month trend:
+1.56%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-05-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200908037 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Receptacle
Cable Assembly Circular 0.2m 24AWG M8 Circular 4 Straight
Sensor Cables / Actuator Cables M8-4P-RECFem-BACK-0.2M
Brad from Molex M8, Nano-Change, 4, , , IP67
Nano-Change (M8) Receptacle, M8 x 0.5 Mounting Threads, Female (Straight) to Leads, 4 Poles, 0.20m (7.87") Length, Back Panel Mount
SENSOR CORD, 4P M8 RCPT-FREE END, 200MM;
Brad from Molex 1200908037 丸型コネクタ
Molex Llc M8-4P-Recfem-Back-02M
CIRC CBL 4POS RCPT TO WIRE 0.66'
Contact Plating = Nickel / Contact Material = Brass / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 60 / Length mm = 200 / Operating Temperature Max. °C = 95 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Contact Termination Type = Wire / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Nano-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120090-8037
  • 4R4L40E02C200