Molex 1200868633

Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
$ 20.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200868633.

Master Electronics

Datasheet1 page4 years ago

Molex

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200868633 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
Cable Assembly WSOR 5m 24AWG 3POS Nano-Change M8 Circular PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Male (Straight) to Pigtail, 24 AWG, WSOR Cable, 5.0m (16.40') Length
Cse M8 3P Ac Ma Str Wsor 5M |Molex/woodhead 1200868633
Cable Assembly UL 21215 5m 24AWG M8Circular 3 POS M
SENSOR CORD, 3P M8 PLUG-FREE END, 5M;
CIRC CBL 3POS RCPT TO WIRE 16.4'
Connector A = M8 Plug / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 3 / Connector Orientation = Straight / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = 25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Nano-Change / Sheathing = TPU / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120086-8633
  • 403006B41M050