Molex 1200868089

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
$ 14.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200868089.

Farnell

Datasheet3 pages12 years ago

Inventory History

3 month trend:
+8.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1200868089 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
Molex 1200868089 Sensor Cables / Actuator Cables Nc 3P Female, 90 5M Pur 0.25
Cable Assembly Circular PUR/PVC 5m Circular 3 POS F
Molex Llc Nc-3P-Fe-90-5M-Pur-025
CBL CIRC 3POS FEM TO WIRE 16.4'
LEAD, M8, R/A, 3POLE, FEMALE, PUR, 5M; Connector to Connector: 90° M8 Receptacle to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; Accessory Type: Sensor Lead; Cable Length: 5m; Connector Type A: M8 Sensor Right Angle 3 Position Receptacle; Connector Type B: Free End; No. of Positions: 3Ways
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Angled / Contact Material = Copper Alloy / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Nano-Change / Sheathing = PUR / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = IEC 62474

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120086-8089
  • 120086-8089.