Molex 1200868045

Cable Assembly UL 21198 2m 24AWG M8 Circular 3 POS F Nano-Change (M8)
$ 12.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200868045.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Molex

Inventory History

3 month trend:
-17.30%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200868045 provided by its distributors.

Cable Assembly UL 21198 2m 24AWG M8 Circular 3 POS F Nano-Change (M8)
Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm² PUR LSOH Cable, 2.0m (6.56') Length
Sensor Cables / Actuator Cables NANO-CHNG M8 SINGLE-END CORDST
CABLE ASSY, 3P M8 RCPT-FREE END, 2M ROHS COMPLIANT: YES
NC-3P-FE-ST-2M-PUR-NUT NC DC SE CORDSETS
Brad from Molex , 120086, 3, M8
CIRC CBL 3POS PLUG TO WIRE 6.56'
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross-Section mm² = 0.25 / Cross Section (AWG) AWG = 24 / Length m = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 3 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Series = Brad Nano-Change / Sheathing = PUR / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = IEC 62474

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120086-8045
  • 403000H08M020