Molex 1200845109

Circular Connector, 5 Contact(s), Brass, Male, Wire Terminal, Receptacle
$ 21.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200845109.

IHS

Datasheet1 page5 years ago
Datasheet1 page5 years ago

Electro Sonic

Inventory History

3 month trend:
-22.73%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200845109 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Male, Wire Terminal, Receptacle
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 5 POS M Ultra-Lock (M12)
Sensor Cables / Actuator Cables UltraLock SE Recp 5P M Strt PG9 PVC 0.3M
Molex 1200845109 Ultra-lock Sensor Connector 5 Poles 0.30m Length
Ultra-Lock (M12) Receptacle, 5 Poles, PG9 Mounting Threads, Male (Straight) to 0.34mm² PVC Leads, 0.30m (11.81") Length
SENSOR CORD, 5P M12 PLUG-FREE END, 300mm;
M12-RECEPT-5P-MALE-FR-PG9-0.3M, WR5J26E03C3003
M12-RECEPT-5P-MALE-FR-PG9-0.3M MIC UL DC RECPT
Brad from Molex , Ultra-Lock, 5, M12
Sensor Cables / Actuator Cable
CBL MALE TO WIRE LEAD 5POS 0.98'
Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 5 / Contact Gender = Plug / Contact Material = Brass / Contact Plating = Nickel-Gold / Shell Material = Brass / Shell Plating = Nickel / IP Rating = IP69K / Standards Met = RoHS / Current Rating A = 4 / Voltage Rating V = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 90 / Series = Ultra-Lock

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120084-5109
  • 120084-5109.
  • WR5J26E03C3003