Molex 1200740241

Cable Assembly UL 1061 0.3m 22AWG M12 Circular 6 POS M Micro-Change (1/2" - 20 UNF)
$ 29.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200740241.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Farnell

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-44.44%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Cable Assembly Circular STOOW 0.91m 16AWG Circular 5 POS F Mini-Change

Descriptions

Descriptions of Molex 1200740241 provided by its distributors.

Cable Assembly UL 1061 0.3m 22AWG M12 Circular 6 POS M Micro-Change (1/2" - 20 UNF)
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Wire Terminal, Receptacle
Micro-Change (1/2" - 20 UNF) US Dual Keyway Receptacle, 6 Poles, 1/4" -18 NPT Mounting Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Length
Sensor Connector; Connector Type A:1/2"-20 Unf Receptacle; Connector Type B:Free End; No. Of Positions:6 Positions; Cable Length - Metric:304.8Mm; Cable Length - Imperial:12"; Product Range:Micro-Change 120074 Series Rohs Compliant: Yes |Molex/brad 1200740241

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120074-0241
  • 7R6A06A19A120