Molex 1200715011

Conn Micro-Change M12 Circular PIN 4 POS RA Cable Mount 4 Terminal Single Port
$ 20.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200715011.

IHS

Datasheet1 page5 years ago

Molex

Inventory History

3 month trend:
+174%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200715011 provided by its distributors.

Conn Micro-Change M12 Circular PIN 4 POS RA Cable Mount 4 Terminal Single Port
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Circular Metric Connectors MICRO-CHANGE M12 SNGL KEYWAY
Micro-Change (M12) Single Keyway with PG9 Cable Fitting, 90° Angle Male, 4 Poles, Cable Diameter 4.10-8.10mm
Male Pins,Receptacle,Threaded 4pin Polyamide (PA),Nylon 4A
MOLEX / WOODHEAD 1200715011 MIC 4P M/MFE 0.3M 90/ST 18/4 P
M12 SENSOR CONNECTOR, MALE, 4POS;
CONN RCPT MALE 4POS GOLD SCREW
Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Right Angle / Current Rating A = 4 / Voltage Rating V = 250 / Operating Temperature Max. °C = 80 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Micro-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-5011