Molex 1200710047

Sensor Connector, BRAD Micro-Change, 120071 Series, M12, Male, 5 Positions, Solder Pin
$ 25.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200710047.

IHS

Datasheet1 page5 years ago
Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+8.48%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsC091 31H005 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Industrial97-3106A-16S-8P
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106F14S-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Molex 1200710047 provided by its distributors.

Sensor Connector, BRAD Micro-Change, 120071 Series, M12, Male, 5 Positions, Solder Pin
SENSOR CONN, M12, PLUG, 5POS, CABLE; Product Range:120071 Series; Sensor Connector Size:M12; Gender:Plug; No. of Contacts:5Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount; IP / NE
Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 30 / Operating Temperature Max. °C = 90 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 8.1 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4.1 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Micro-Change
Woodhead 8A5006-32 Circular Connector. Brad® Field Attachable Connector Straight Male Series: 120071 30 VAC/36 VDC 4 A 3.3 to 6.6 mm Cable Nitrile O-Ring Polyamide Insert Polyamide Overmold Nickel Plated Brass Coupling Nut M12 Thread Environmental Conditions: -25 to 90 deg C Temperature Rating IP67 deg of Protection. Additional Description: WDHD-1200710047 MIC 5P M/M-ATTCH STR PG9 SCRE 8A5006-32. Catalog Description: Micro-Change® (M12) Single Keyway with PG9 Cable Fitting Straight Male 5 Poles Cable Diameter 4.10-8.10mm.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-0047
  • 120071-0047.
  • 8A5006-32