Molex 1200710034

Conn M12 Micro-Change Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
$ 44.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200710034.

Molex

Datasheet1 page5 years ago

IHS

Inventory History

3 month trend:
+14.29%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200710034 provided by its distributors.

Conn M12 Micro-Change Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Screw Terminal
Circular Metric Connectors MICRO-CHANGE M12 FIELD ATTACH
Circular Metric Conn MICROCHG M12 FA 5P STR MALE
Micro-Change (M12) Field Attachable Connector, 5 Poles, Straight, Male, Shielded, Screw Termination, Cable Diameter 6.00-8.00mm
Fa M12 5P Ac Ma Str Scr Shld |Molex/woodhead 1200710034
Shell Material = Die-Cast Zinc / Contact Plating = Gold / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Straight / Current Rating A = 4 / Voltage Rating V = 60 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Cable Entry Max. mm = 8 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 6 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Micro-Change

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120071-0034