Molex 1200675067

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
$ 25.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200675067.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages7 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+29.74%

Supply Chain

Country of OriginPL
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200675067 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (90°) to Pigtail with PNP LED Sensors, 0.34mm² PVC Cable, 2.0m (6.56') Length
LEAD, 3P, 90DEG, FEMALE, M12, 2M, LED; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Brad Micro-Change M12 A-Code Cordset; Cable Length:2m; Connector Type A:M12; No. of Cores:3
LEAD, 3P, 90DEG, FEMALE, M12, 2M, LED; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: -; Accessory Type: Brad Micro-Change M12 A-Code Cordset; Cable Le

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120067-5067
  • 8030P1E03M020