Molex 1200659524

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal, Plug
$ 36.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200659524.

IHS

Datasheet6 pages4 years ago

Farnell

Inventory History

3 month trend:
+2.20%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200659524 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal, Plug
Cable Assembly WSOR 5m 22AWG 5POS Micro-Change RA M12 Circular RCP
Sensor Cables / Actuator Cables CSE M12 5P AC FE 90 WSOR 5M SE UNSH BK
SENSOR CORD, 5P M12 R/A RCPT-FREE END/5M;
CBL CIRC 5POS FEM TO WIRE 16.4'
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 5.0m (16.40') Length
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 5 / Connector Orientation = Angled / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-9524
  • 805001B30M050