Molex 1200652253

Cable Assembly Circular WSOR 5m 22AWG M12 Circular 4 POS F Micro-Change
$ 31.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200652253.

Molex

Datasheet2 pages5 years ago

IHS

Master Electronics

TME

Inventory History

3 month trend:
+5.44%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-11-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200652253 provided by its distributors.

Cable Assembly Circular WSOR 5m 22AWG M12 Circular 4 POS F Micro-Change
Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal, Plug
Sensor Cables / Actuator Cables Cse M12 4P Ac Fe Str Tpu 5M Se Unsh Bk
Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CRDST
Molex 1200652253 Micro-change Socket 5m 4-pole Female.
CONNECTOR CABLE, M12 FEMALE STRAIGHT, 4 WIRE, 5M WSOR CABLE
Cross Referenced to MOLEX - Part MOL120065-2253
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Unshielded WSOR Cable, 5.0m (16.40') Length
Molex 120065-2253 センサアクチュエータケーブル
SENSOR CORD, 4P M12 RCPT-FREE END, 5M
CIRC CBL 5POS PLUG TO WIRE 16.4'
804000B30M050, MOLEX / WOODHEAD
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Nickel-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = TPU / Shielding = Unshielded / Standards Met = EU, RoHS / Standards Met = UL Listed

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120065-2253
  • 804000B30M050