Molex 1200330001

Conn Circular Adaptor 4POS M8 Nano-Change Circular to 4POS M12 Micro-Change Circular RCP-PL ST
$ 17.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200330001.

Farnell

Technical Drawing1 page11 years ago

Molex

Inventory History

3 month trend:
+161%

Supply Chain

Introduction Date2014-08-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 1200330001 provided by its distributors.

Conn Circular Adaptor 4POS M8 Nano-Change Circular to 4POS M12 Micro-Change Circular RCP-PL ST
Molex 1200330001 Standard Circular Connector Nc/mm,c-4P-Fe/mm,-Adaptor
Conn M12 Circular Adapter F/M 4 POS ST 4 Terminal 1 Port Micro-Change®
Sensor Adapter, 4P, M8 Plug-M12 Rcpt; For Use With:Sensors & Actuators; Accessory Type:Sensor Adapter; Product Range:120033 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 1200330001
Series = Brad Micro-Change / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 50 / Connector Size = M12 / Operating Temperature Min. °C = 0 / Voltage Rating V = 60 / Coupling Method = Threaded / Contact Gender = Plug / Contact Termination Type = Screw Terminal / IP Rating = IP67 / Shell Material = TPU / Body Orientation = Straight / Current Rating A = 4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120033-0001