Molex 1200270949

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
$ 16.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200270949.

IHS

Datasheet1 page5 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-10-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200270949 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Female, Wire Terminal, Plug
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (90°) to Pigtail, with PNP LED Sensors, 0.25mm² PUR/PVC Cable, 10.0m (32.81') Length
LEAD, 3P, 90DEG, FEMALE, M8, 10M, LED; For Use With:8mm Proximity Switches, Specialty Sensors and Industrial Automation; Accessory Type:Brad Nano-Change M8 Cordset; Cable Length:10m; Connector Type A:M8; No. of Cores:3
LEAD, 3P, 90DEG, FEMALE, M8, 10M, LED; Connector to Connector: 90° M8 Circular Receptacle to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; Accessory Type: Brad Nano-Change M8 Cordse

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120027-0949
  • 4030P1P02M100