Molex 1200270105

Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200270105.

Master Electronics

Datasheet2 pages4 years ago

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-01-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200270105 provided by its distributors.

Circular Connector, 3 Contact(s), Brass, Male, Wire Terminal, Plug
Cable Assembly Circular UL 2464 5m 24AWG M8 Circular 3 POS M
Nano-Change (M8) Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 0.25mm² PVC Cable, 5.0m (16.40') Length
NC-3P-MM-ST-5M-PVC | Molex Woodhead/Brad 1200270105
Molex 403006E02M050 Sensor Cables/Actuator Cables
LEAD, M8, 3POLE, MALE, PVC, 5M; Connector to Connector: M8 Circular Plug to Free End; Cable Length - Metric: 5m; Cable Length - Imperial: 16.4ft; Product Range: -; Accessory Type: Sensor Lead; Cable Length: 5m; Connector Type A: M8; Connector Type B: Free End; No. of Positions: 3Ways
Brad from Molex , 120027, 3, M8

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120027-0105
  • 403006E02M050