Molex 1200060562

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
$ 28.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200060562.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-07-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200060562 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 0.34mm² PVC Cable, 5.0m (16.40') Length
Sensor Cable, BRAD, M12 Plug, Free End, 4 Positions, 5 m, 16.4 ft, 120006
Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CORD
Cable AssemblyCircular 5m 22AWG M12Circular 4 Straight
Cross Referenced to MOLEX - Part MOL120006-0562
Sensor Cord, 4P M12 Plug-Free End, 5M; Connector To Connector:M12 Straight Plug To Free End; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:120006 Series; Svhc:No Svhc (27-Jun-2018); Connector Type A:M12 Rohs Compliant: Yes |Molex 120006-0562
Brad from Molex 1200060562 传感器执行器电缆
MMC-4P-4W-MM-ST-5M-PVC 804006E03M050
CIRC CBL 5POS RCPT TO WIRE 16.4'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Straight / Contact Material = Copper Alloy / Cross-Section mm² = 0.34 / Cross Section (AWG) AWG = 22 / Length m = 5 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = PVC / Shielding = Unshielded / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120006-0562
  • 120006-0562.
  • 804006E03M050