Molex 1200060023

Cable Assembly UL 2464/UL 1729 10m 22AWG 4POS M12 Micro-Change RA Circular Receptacle
$ 34.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200060023.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages7 years ago

Molex

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+166%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200060023 provided by its distributors.

Cable Assembly UL 2464/UL 1729 10m 22AWG 4POS M12 Micro-Change RA Circular Receptacle
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (90°) to Pigtail, 0.34mm² PVC Cable, 10.0m (32.81') Length
Circular Connector, 4 Contact(s), Brass, Female, Wire Terminal
Cable Assembly Circular 10m 22AWG M12 Circular 4 Right Angle
Sensor Cables / Actuator Cables MicroChg SE Crdst 4P Fem90D/Pgtl 10m
BRAD 120006-0023 Sensor Cable, Micro Change, M12 Plug, 4 Way, Free / Stripped End, 10 m, 32.81 ft
Cross Referenced to MOLEX - Part MOL120006-0023
CBL 5POS PLUG RA TO WIRE 32.8'
LEAD, 4P, 90DEG, FEMALE, M12, 10M; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 10m; Cable Length - Imperial: 32.81ft; Product Range: -; Accessory Type: Brad Micro-Change M12 Cordset; Cable Length: 10m;
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Pigtail / Connector B LEDs = 0 / Connector B Pins = 0 / Conductors = 4 / Connector Orientation = Angled / Contact Material = Copper Alloy / Cross-Section mm² = 0.34 / Cross Section (AWG) AWG = 22 / Length m = 10 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -30 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 60 / Sensor Cable Colour = Black / Series = Brad Micro-Change / Sheathing = PVC / Shielding = Shielded / Standards Met = RoHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120006-0023
  • 804001E03M100