Molex 120006-0559

Cable Assembly Circular UL 2464 1m 22AWG M12 Circular 4 POS M Micro-Change
$ 15.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 120006-0559.

Master Electronics

Datasheet2 pages4 years ago

Molex

Farnell

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-07-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 120006-0559 provided by its distributors.

Cable Assembly Circular UL 2464 1m 22AWG M12 Circular 4 POS M Micro-Change
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 0.34mm² PVC Cable, 1.0m (3.28') Length
BRAD 120006-0559 Sensor Cable, Micro Change, M12 Plug, 4 Way, Free / Stripped End, 1 m, 3.28 ft
Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal
Sensor Cables / Actuator Cables MICRO-CHANGE M12 SNGLEND CORD
Mmc-4P-4W-Mm-St-1M-Pvc |Molex/woodhead 1200060559
Cross Referenced to MOLEX - Part MOL120006-0559
SENSOR CORD, 4P M12 PLUG-FREE END, 1M
CBL CIRC 5POS MALE TO WIRE 3.28'
804006E03M010, MOLEX / WOODHEAD
LEAD, M12, 4POLE, MALE, PVC, 1M; Connector to Connector: M12 Plug to Free End; Cable Length - Metric: 1m; Cable Length - Imperial: 3.28ft; Product Range: -; Accessory Type: Sensor Lead; Cable Length: 1m; Connector Type A: M12 Plug, 4 Way; Connector Type B: Free End; No. of Positions: 4Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120006-0559.
  • 1200060559
  • 804006E03M010