Molex 1120955110

Cip Safety Harshio Modules, 2 Bipolar Safety Outputs, Window Memory Key, 4-POLE
$ 1,370.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1120955110.

Inventory History

3 month trend:
-17.02%

Supply Chain

Introduction Date2023-11-16
Lifecycle StatusEOL (Last Updated: 1 year ago)
LTB Date2025-03-01
LTD Date2025-04-01

Descriptions

Descriptions of Molex 1120955110 provided by its distributors.

CIP SAFETY HARSHIO MODULES, 2 BIPOLAR SAFETY OUTPUTS, WINDOW MEMORY KEY, 4-POLE
SIO;EI;IP67;60MM;8P4;12I/2OB;PNP;W KEY, Cat.-No.: TCDEC-8B4B-DYU-GWC
SENSOR DISTRIBUTION BOX, M12 4POS, 8PORT;
Cross Referenced to MOLEX - Part MOL112095-5110
Brad EtherNet/IP CIP Safety HarshIO Module
Ind IO Mod 4 Bipolar SafetyOutput 8 Port
RS APAC
I/O Modules BRAD HARSH I/O ETHER
SENSOR DISTRIBUTION BOX, M12 4POS, 8PORT; Input Connection Type:7/8" Connector - 4 Pole; Output Type:M12 Connector - 4 Pole; No. of Output Ports:8Ports; Product Range:112095 Series; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112095-5110