Molex 106413-4410

Optousb Usb 3.2 Type A Active Optical Cable, 5MM, Multimode 10M Length
$ 200.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106413-4410.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan, Vietnam
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Molex 106413-4410 provided by its distributors.

OPTOUSB USB 3.2 TYPE A ACTIVE OPTICAL CABLE, 5MM, MULTIMODE 10M LENGTH
USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,10M; USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,10M
Cable Assembly PVC 10m USB3.1 Type A to USB3.1 Type C Plug-Plug
Cable Assembly, Communication Cable
Usb Cable, 3.1 A Plug-C Plug, 10M; Connector To Connector:Type A Plug To Type C Plug; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Usb Standard:Usb 3.1; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |Molex 106413-4410

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106413-4410.
  • 1064134410
  • 1064134410.