Usb Cable, 3.1 A Plug-Plug, 5M; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Usb Standard:Usb 3.1; Jacket Color:Black; Electronic Marking:-; Connector A:Usb Type A Plug Rohs Compliant: Yes |Molex 106413-4005