Molex 106397-3010

Fiber Optic Conn, Lc, 127Um, Multimode Rohs Compliant: Yes |Molex 1063973010
$ 42.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106397-3010.

IHS

Datasheet1 page5 years ago

Molex

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LC2+ DUP CONN MM 127 BARE FIBER BOOT | Molex Incorporated 106397-2402
LC2+ Connector, Multimode, 127µm Ceramic PC Ferrule, 2.00mm Simplex Cable, White Housing, 90° Boot
TE Connectivity1918153-1
Fiber Optic Conn 2.4MM LC SIMPLEX JUMPER JKT CON
TE Connectivity1828618-1
CONNECTOR, FIBER OPTIC, MULTI-MODE, INDUSTRIAL ETHERNET, ODVA
TE Connectivity6828129-1
Fiber Optic LC Connector, Single Mode, Duplex
Molex 106025-5600 Fiber Optic Connectors Lc Dupl Conn 126Sm 9 126Sm 90Deg Boot 2.0

Descriptions

Descriptions of Molex 106397-3010 provided by its distributors.

Fiber Optic Conn, Lc, 127Um, Multimode Rohs Compliant: Yes |Molex 1063973010
Fiber Optic Conn LC2 PLUS DUPLEX WITH 1.6mm AND
LC2+ Connector Duplex, Multimode, 127µm Ceramic PC Ferrule, 2.00mm Simplex Cable, White Housing, Straight Boot
Fiber Optic Connectors FIBER OPTICS
Conn LC Multi Mode Duplex PL ST Cable Mount 2mm
LC2+ DUPLEX_CONNECTOR, 1.6 & 2.0MM BOOT
RS APAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1063973010