Molex 1062831025

Cable Assembly Fiber Optic 25m MTP to LC F-F
Production

Price and Stock

DistributorSKUMinPkg
Sager Electronics1062831025010Tray
North Star MicroNS-1062831025Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1062831025.

IHS

Datasheet1 page8 years ago

element14 APAC

Molex

Supply Chain

Country of OriginUS
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fiber Optic Cable Assemblies QSFP MM50 OM3 ASSY
Fiber Optic Cable Assemblies QSFP+ MM50 OM2 ASSY
Cable Assembly Fiber Optic 5m MTP to LC F-F

Descriptions

Descriptions of Molex 1062831025 provided by its distributors.

Cable Assembly Fiber Optic 25m MTP to LC F-F
Cable Assembly, 8 Conductor(s), Communication Cable
FIBER OPTC CBL MTP-MTP DUPLX 25M
FIBRE OPTIC CABLE, MTP, MTP; Fibre Optic Connector A:MTP; Fibre Optic Connector B:MTP; No. of Fibers:12Fibres; Fibre Type:Multimode; Lead Length - Metric:25m; Fibre Diameter:50µm / 125µm; Product Range:106283 Series; Cable Length:25mRoHS Compliant: Yes
Quad Small Form Factor (QSFP) Optical Jumper Cable Assembly, 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125µm 3mm Round Cable Plenum, High Bandwidth, 20.0m (65.60' ) Length
MOLEX QSFP MM50 OM3 ASSY OFN 25.0M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106283-1025