Molex 106225-0037

Mpo Female-To-Mpo Female Trunk Cable Assembly, 50/125 Micro Meter, 3.80Mm, Multimode
$ 290.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106225-0037.

JRH Electronics

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.87%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 106225-0037 provided by its distributors.

Mpo Female-To-Mpo Female Trunk Cable Assembly, 50/125 Micro Meter, 3.80Mm, Multimode
Cable Assembly Trunk 10m MPO Female-to-MPO Female OM3 24 Fiber Aqua
MPO Trunk 106225 Multimode OM3 Fiber Optic Cable 32.8' 10.0m 0.50dB
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 3.80mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Length, Aqua
Fiber Optic Cable Assemblies FLEXI TRUNK CBL OM3
MPOF FLEXI TRUNK CBL OM3 24F P FIBER CABLE ASSYJMP
Cable Assembly, Communication Cable
MPO(F) FLEXI TRUNK CABLE OM3 24F PLN 10M
FIBRE OPTIC CABLE, MPO JACK, MPO JACK; Fibre Optic Connector A:MPO Jack; Fibre Optic Connector B:MPO Jack; No. of Fibers:24Fibres; Fibre Type:Multimode; Lead Length - Metric:10m; Fibre Diameter:50µm / 125µm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106225-0037.
  • 1062250037