Molex 106225-0016

Cable Assembly Trunk 100m MPO Female-to-MPO Female OM3 24 Fiber Length
$ 1,209.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106225-0016.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.39%

Supply Chain

Country of OriginUS
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 106225-0016 provided by its distributors.

Cable Assembly Trunk 100m MPO Female-to-MPO Female OM3 24 Fiber Length
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 5.40mm, Multimode, 12 Fiber, Plenum, OM3, 100.0m Length, Aqua
Cable Assembly, 12 Conductor(s), Communication Cable
Fiber Optic Cable Assemblies STRT TRUNK CBL OM3
MPOF STRT TRUNK CBL OM3 24F PL FIBER CABLE ASSYJMP
Fiber Optic Cbl Mpo-Mpo 100M |Molex 106225-0016
FIBRE OPTIC CABLE, MPO JACK, MPO JACK; Fibre Optic Connector A:MPO Jack; Fibre Optic Connector B:MPO Jack; No. of Fibers:24Fibres; Fibre Type:Multimode; Lead Length - Metric:100m; Fibre Diameter:50µm / 125µm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106225-0016.
  • 1062250016