Molex 106225-0014

Cable Assembly Trunk 25m MPO Female-to-MPO Female OM3 24 Fiber Length
$ 397.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106225-0014.

JRH Electronics

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 106225-0014 provided by its distributors.

Cable Assembly Trunk 25m MPO Female-to-MPO Female OM3 24 Fiber Length
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 5.40mm, Multimode, 12 Fiber, Plenum, OM3, 25.0m Length, Aqua
Cable Assembly, 12 Conductor(s), Communication Cable
Fiber Optic Cable Assemblies MPO(F) STRT TRUNK
MPOF STRT TRUNK CBL OM3 24F PL FIBER CABLE ASSYJMP
MPO(F) STRT TRUNK CABLE OM3 24F PLN 25M
Fiber Optic Cbl Mpo-Mpo 25M |Molex 106225-0014
FIBRE OPTIC CABLE, MPO JACK, MPO JACK; Fibre Optic Connector A:MPO Jack; Fibre Optic Connector B:MPO Jack; No. of Fibers:24Fibres; Fibre Type:Multimode; Lead Length - Metric:25m; Fibre Diameter:50µm / 125µm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106225-0014.
  • 1062250014