Molex 106225-0002

Mpo Female-To-Mpo Female Trunk Cable Assembly, 50/125 Micrometer, 4.80Mm, Multimode
$ 236.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106225-0002.

Molex

Datasheet1 page5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-2.22%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 106225-0002 provided by its distributors.

Mpo Female-To-Mpo Female Trunk Cable Assembly, 50/125 Micrometer, 4.80Mm, Multimode
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 4.80mm, Multimode, 12 Fiber, Plenum, OM3, 25.0m Length, Aqua
Cable Assembly Multi-Fiber 25m MPO to MPO 12 to 12 POS F-F Bag
Fiber Optic Cable Assemblies MPO(F) STRT TRUNK
MPOF STRT TRUNK CBL OM3 12F PL FIBER CABLE ASSYJMP
MPO Female-to-MPO Female Trunk Cable Ass
RS APAC
Cable Assembly, Communication Cable
MPO(F) STRT TRUNK CABLE OM3 12F PLN 25M
Fiber Optic Cbl Mpo-Mpo Om3 25M |Molex 106225-0002
FIBRE OPTIC LEAD ASSY, MPO JACK, MM, 25M; Fibre Optic Connector A:MPO Jack; Fibre Optic Connector B:MPO Jack; No. of Fibers:12Fibres; Fibre Type:Multimode; Fibre Diameter:50µm / 125µm; Product Range:106225 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106225-0002.
  • 1062250002