Molex 106005-1100

Fiber Optic Connector, 12 Contact(s), 50/125um, Multi Mode, Simplex, Wire Terminal
$ 114.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106005-1100.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+51.75%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 106005-1100 provided by its distributors.

Fiber Optic Connector, 12 Contact(s), 50/125um, Multi Mode, Simplex, Wire Terminal
Conn MPO Multi Mode Multi Fiber STCable Mount QSFP Plus, QSFP+ Tray
Fiber Optic Conn MPO LOOPBACK 12 FIBER 50/125
QSFP + MTP Loopback, Multimode, 12 Fiber, 50/125µm, QSFP+ Pin Out
MPO Loopback; Series:QSFP+; Fiber Type:M; MPO Loopback; Series:QSFP+; Fiber Type:Multimode; Fiber Diameter:125um; Cable Assembly Type:Fibre Optic; Connector Type A:MPO; Connector Type B:MPO
Mpo Loopback; Convert From Fiber Optic Connector:-; Conversor De Género:-; Convierte A Género:-; Conector, Tipo:Fibre Optic; Diámetro De Fibra:125Μm; Fibra, Tipo:Multimodo; Tipo De Adaptador De Fibra Óptica:Fiber Optic |Molex 106005-1100

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1060051100