Molex 105429-1104

Pin Header, Power, 2.5 mm, 2 Rows, 4 Contacts, Surface Mount Straight, Nano-Fit 105429 Series
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105429-1104.

Upverter

Datasheet2 pages5 years ago
Technical Drawing4 pages6 years ago

Molex

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.14%

CAD Models

Download Molex 105429-1104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 105429-1104 provided by its distributors.

Pin Header, Power, 2.5 mm, 2 Rows, 4 Contacts, Surface Mount Straight, Nano-Fit 105429 Series
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Tin (Sn) Plating, Black, Glow-Wire Capable
Nano-Fit 105429 ROHS3Compliant Pick and Place Solder Retention Tin Connector Header -40C~105C 4A 250VAC 30.0muin 0.76mum
Connector, Header, 4Pos, 2Row, 2.5Mm; Connector Systems:Power; Pitch Spacing:2.5Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Nano-Fit 105429 Series; Connector Type:-Rohs Compliant: Yes |Molex 105429-1104
Pitch mm = 2.5 / Contacts = 4 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 6.5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 115 / Series = Nano-Fit

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105429-1104.
  • 1054291104
  • 1054291104.