Molex 105027-0001

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.028 Inch Pitch, Surface Mount
$ 1.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105027-0001.

Upverter

Technical Drawing2 pages9 years ago

Molex

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.72%

CAD Models

Download Molex 105027-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn Micro SIM Card Receptacle 6 POS 1.27mm Solder Right Angle Surface Mount
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
2.54mm Pitch SIM Card Connector, Block Style, 6 Circuits, Housing Height 2.40mm, Lead-Free
HIROSE ELECTRICDM2B-DSFW-PEJ-S
Conn Mini SD Card SKT 11 POS 1.3mm Solder RA SMD 0.5A Reel
TE Connectivity2309407-1
TE Connectivity 2309407-1 Card Edge Connector Female 260 Contacts 2 Rows
Amphenol Communications Solutions7111S1615A01LF
Memory Card Connector, SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts, FCI S16

Descriptions

Descriptions of Molex 105027-0001 provided by its distributors.

Pcb Connector, 8 Contact(S), 1 Row(S), Female, Right Angle, 0.028 Inch Pitch, Surface Mount
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A/Contact
Molex 105027-0001 1.10mm, 0.75mm, 0.70mm Pitch microSD Card Header with Detect Switch, Height 1.70mm, Lead-Free, 0.762um Gold (Au) Plating
0.50mm (.020") Pitch DisplayPort* Male Receptacle, Right Angle, Through Hole, DIP Type, 0.76µm (30µ") Gold (Au) Plating, 20 Circuits, with Flange and Cover, Leadfree

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050-27-0001
  • 1050270001
  • 1050270001.