Molex 10-33-1032

Wire-To-Board Connector, Kk 5282 Series, Through Hole, Header, 3, 5.08 Mm, Tin Plated Contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-33-1032.

Molex

Technical Drawing1 page12 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 10-33-1032 provided by its distributors.

Wire-To-Board Connector, Kk 5282 Series, Through Hole, Header, 3, 5.08 Mm, Tin Plated Contacts
KK® Header, Right Angle, Square Pin, 3 Circuits
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Thru-Hole Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle
5.08 R/A SQ PIN HDR 3CKT 528203A
CONNECTOR, HEADER, 3POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 5282 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Co

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010331032
  • 010331032
  • 10331032