Descriptions of Molex 10-01-3046 provided by its distributors.
Connector Housing, Receptacle, 4 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
5.08mm Pitch SPOX Crimp Terminal Housing, 4 Circuits, Natural
Connector Housing Receptacle 4 Position 5.08mm Straight Bag
Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag
Molex Connector housing, 4road, 5.08mmPitch, 1line
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
SPOX Housing, Receptacle, 4 Poles, 1 Rows, 5.08mm Pitch
Headers & Wire Housings 5.08MM SPOX 04P HSG
4CKT 5.08MM KK SPOX HOUS 519704
CRIMP HOUSING 5.08MM SPOX,4WAY
CONNECTOR, RCPT, 4POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: SPOX 5197 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2018)