Molex 09-93-0400

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-93-0400.

TME

Datasheet2 pages12 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.23%

Supply Chain

Country of OriginUS
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits
TE Connectivity3-640431-4
MTA-156 CONNECTOR TIN, 04P MTA156 CONN ASSY 18AWG ORA | TE Connectivity 3-640431-4
TE Connectivity3-640432-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644463-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking

Descriptions

Descriptions of Molex 09-93-0400 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.96 mm, 3069 Series, Nylon, KK 396, Black
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
Locking Ramp,Receptacle 1 4pin Sliding lock Non-Gendered Crimping Black wire mounting,free hanging,Through hole mounting 15.75mm*6.4mm*17mm
WTB HOUSING, RCPT, 4POS, 1ROW, 3.96MM; Product Range:KK 396 3069; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:3.96mm; For Use With:2478 Series Contacts; Contact Termination Type:Crimp; No. of Contacts:4Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009930400
  • 009930400
  • 09-93-0400.
  • 0993-0400
  • 09930400
  • 9930400