Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640426-4

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640426-4.

IHS

Datasheet5 pages10 years ago

Master Electronics

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.309
$ 0.309
Stock
4,167
431,618
431,618
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-05-28
LTD Date2018-05-29

Related Parts

TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP3-643821-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640428-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity640601-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 640426-4 provided by its distributors.

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
MTA-156 SERIES 3.96MM PITCH 4 WAY 1 ROW FEMALE RIGHT ANGLE PCB CONNECTOR HOUSING
04P MTA156 CONN ASSY 18AWG ORA
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN IDC F 4 POS IDT RT/ANG CABLE MT
640426-4, TE Connectivity / AMP Brand
AMP MTA .156" Connectors, CLOS
18 AWG Locking Ramp,Receptacle 3.96mm 1 4pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 9.02mm(width)*18.42mm(height)
Connector, Rcpt, 4Pos, 1Row, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity 640426-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6404264
  • AMP6404264