Molex 09-62-3051

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 5 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-62-3051.

Molex

Technical Drawing5 pages12 years ago
Datasheet2 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-06-07
LTD Date2017-08-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 10 Circuits
Header Connector,PCB Mount,RECEPT,7 Contacts,SKT,0.156 Pitch,PC TAIL Terminal,POLARIZED LCK
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 10 Circuits

Descriptions

Descriptions of Molex 09-62-3051 provided by its distributors.

KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 5 Circuits
Conn Socket Strip RCP 5 POS 3.96mm Solder RA Thru-Hole KK® Tray
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
KK 156 PBC Assy RtAn 05 Ckt Gold
CONN RCPT 5P 0.156 GOLD EDGE MNT
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:10; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 2145; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009623051
  • 009623051
  • 09-62-3051.
  • 09623051
  • 9623051