Molex 08-70-1040

Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-70-1040.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+5.87%

CAD Models

Download Molex 08-70-1040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.112
$ 0.02
Stock
2,558,887
37,004,654
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
1
Number of Rows
-
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Tin
Tin

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of Molex 08-70-1040 provided by its distributors.

Connector Accessory, 0.0452in Min Cable Dia, 0.0748in Max Cable Dia, Contact, Phosphor Bronze
SPOX 5263 SERIES NUMBER PCB CONN CONTACT FEMALE CRIMP TIN PLATING 22 TO 28 AWG
Connector Mini Contact Female 1 Position Crimp Straight Cable Mount Bag
2.50mm Pitch SPOX™ Crimp Terminal, 22-28 AWG, Bag
Headers & Wire Housings MINI TERMINAL LOOSE FORM 5263PBTL
Terminal, Socket, Wire to Board Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 5263 Series
Crimp Socket Contact Phosphor Bronze 22 AWG - 28 AWG
Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag
Connector Headers and PCB Receptacles 7mm*2.4mm
Cross Referenced to MOLEX - Part MOL08-70-1040
2.5 LOW PROFILE CRIMP RECEPTACLE
CRIMPTERMIN SPRING BOX AWG22-28
CONN SOCKET 22-28AWG CRIMP TIN
CONTACT, SOCKET, 22AWG, CRIMP;
Crimp socket Cable ø: 1.9 mm Cross-section AWG: 28...22 AWG Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Female Pitch: 0 mm Series: SPOX Poles: 1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008701040
  • 008701040
  • 08-70-1040.
  • 08-70-1040..
  • 08-70-1040...
  • 0870-1040
  • 08701040
  • 5263-PBTL
  • 5263PBTL
  • 8-70-1040
  • 8701040