Molex 02-09-8109

Contact, Pin, 18-14Awg, Crimp; Available Until Stocks Are Exhausted |Molex 02-09-8109
$ 0.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-8109.

Molex

Datasheet2 pages13 years ago
Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.064
$ 0.064
Stock
4,761
1,815,779
1,815,779
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Connector Type
Connector, PCB, Power, Signal
Connector, PCB, Signal
Connector, PCB, Signal
Current Rating
-
5 A
5 A
Number of Contacts
-
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-12-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350705-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 02-09-8109 provided by its distributors.

Contact, Pin, 18-14Awg, Crimp; Available Until Stocks Are Exhausted |Molex 02-09-8109
Connector Accessory, Contact, Brass
Cross Referenced to MOLEX - Part MOL02-09-8109
Contact PIN Crimp ST Cable Mount 14-18AWG Bag
2.36mm Diameter, Standard .093" Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 14-18 AWG, Bag
Crimp Pin and Socket Contact Brass
093 MALE GRDPIN TERM LOOSE 14-18
CONTACT, PIN, 18-14AWG, CRIMP; Product Range: Standard .093" 1973 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 1619, 1545, 13

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002098109
  • 002098109
  • 02098109
  • 1973-2A(P901)L
  • 2098109