Molex 02-09-8108

Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.8mm²
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-8108.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+5.02%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.081
$ 0.081
Stock
1,815,779
4,761
4,761
Authorized Distributors
6
4
4
Connector Type
Connector, PCB, Signal
Connector, PCB, Power, Signal
Connector, PCB, Power, Signal
Number of Contacts
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Max Current Rating
17 A
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
-
-
Min Operating Temperature
-55 °C
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity926885-1
Power Connector, Crimp, Tin-Plated, 18-24 AWG, Push-In

Descriptions

Descriptions of Molex 02-09-8108 provided by its distributors.

Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.8mm²
2.36mm Diameter, Standard .093" Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 14-18 AWG, Reel
CONTACT, PIN, 14AWG, CRIMP; Product Range:Standard .093" 1973 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Standard .093" Se

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002098108
  • 002098108
  • 02-09-8108..
  • 02/09/8108
  • 0209-8108
  • 02098108
  • 1973-2A(P901)
  • 2098108