Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 02-09-5106

CONTACT, SOCKET, 20-14AWG, CRIMP; Available until stocks are exhausted Alternative available
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-09-5106.

Molex

Datasheet2 pages13 years ago
Datasheet1 page14 years ago
Datasheet1 page18 years ago

IHS

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+62.25%

Alternate Parts

Price @ 1000
$ 0.907
$ 0.045
$ 0.045
Stock
365,315
16,345,041
16,345,041
Authorized Distributors
6
6
6
Connector Type
Connector, Crimp, PCB, Power, Signal, Socket
Connector, Crimp, PCB, Signal, Socket
Connector, Crimp, PCB, Signal, Socket
Number of Contacts
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Brass
Brass
Brass
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

093 Female Term Loose Brs Tin 18-22.093 Terminal Female 18-22 |Molex 1381-A(P901)L
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282850-4
Conn Eurostyle Block RCP 4 POS Screw RA Cable Mount 17.5A/Contact

Descriptions

Descriptions of Molex 02-09-5106 provided by its distributors.

CONTACT, SOCKET, 20-14AWG, CRIMP; Available until stocks are exhausted Alternative available
Connector Accessory, 1.65in Min Cable Dia, 4.06in Max Cable Dia, Contact, Brass
CONTACT SOCKET 20-14 AWG GOLD (15) OVER BRASS FOR 0.093 SER. (2.36MM) 1189
Pin & Socket Connectors 093 Female Brass Term Lse 15Au 14-20
Terminal, Socket, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Gold plated crimping terminal Female terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Cross Referenced to MOLEX - Part MOL02-09-5106
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag
CONN SOCKET 14-20AWG CRIMP GOLD
CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; For Use With:2.36mm Series Housings; Wire Size AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002095106
  • 002095106
  • 02-09-5106.
  • 02/09/5106
  • 02095106
  • 1189-A(P550)L
  • 2095106