Descriptions of Molex 02-09-1102 provided by its distributors.
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Contact and socket connectors; MOLEX; 02-09-1102; US; 5.33 mm; 21.97 mm; Cable
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
CONN SOCKET 14-20AWG CRIMP TIN / Socket Contact Tin 14-20 AWG Crimp Power
Connector Headers and PCB Receptacles, Wire Mount, 21.97mm L × 5.33mm H
Molex 02091102 Series 1189 Terminal Tin Plated Female 14-20 AWG
.093 PIN AND SOCKET TERMINAL, SERIES 1189, FEMALE, MINI-REEL 500 PCS
Contact; Contact Termination:Crimp; Contact Material:Brass; Wire Size (AWG):14-20 ;RoHS Compliant: Yes
Pin & Socket Connectors 2.36MM PIN&SOCKET 14-20 AWG FE
P&S Connectors CRMP TERM 14-20G FEM Reel of 7000
Conn Contact F 1 POS Crimp ST Cable Mount Reel
Connector Accessory, Contact, Brass
@093 FEMALE TERM CHAFT TFT 14-20<AZ(10)
2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Reel, with Dimple
TERMINAL, 14-20AWG, 1189; Series:1189; For Use With:Standard .093" Pin and Socket Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Connector Type:Contact, Crimp